Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoODB17567-48HB10ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9631
Product RangeODB17567 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.050 |
| 5+ | $129.400 |
| 10+ | $126.760 |
| 25+ | $124.120 |
| 50+ | $121.480 |
| 100+ | $118.840 |
| 10000+ | $116.200 |
Price for:Each
Minimum: 1
Multiple: 1
$132.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB17567-48HB10ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH9631
Product RangeODB17567 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth67mm
Air Flow - CFM338CFM
Flow Rate - Imperial338CFM
Air Flow - m3/min-
Noise Rating64dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating52.8W
Product RangeODB17567 Series
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
67mm
Flow Rate - Imperial
338CFM
Noise Rating
64dB
Power Connection Type
4 Lead Wires
Product Range
ODB17567 Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Fan Frame Size
175mm
Air Flow - CFM
338CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
52.8W
IP Rating
-
Technical Docs (1)
Alternatives for ODB17567-48HB10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
