Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOET605Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK0195
Product RangeOET605 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $522.150 |
| 5+ | $511.710 |
| 10+ | $501.260 |
| 25+ | $490.820 |
| 50+ | $480.370 |
Price for:Each
Minimum: 1
Multiple: 1
$522.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOET605Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK0195
Product RangeOET605 Series
Technical Datasheet
No. of Fans6
Supply Voltage265VAC
Power Rating-
Fan Flow Rate803CFM
Bearing TypeBall Bearing
Product RangeOET605 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
6
Power Rating
-
Bearing Type
Ball Bearing
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
265VAC
Fan Flow Rate
803CFM
Product Range
OET605 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
