Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoWMG92BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9654
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 5+ | $5.570 |
| 10+ | $5.410 |
| 25+ | $5.230 |
| 50+ | $5.040 |
| 100+ | $4.900 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG92BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9654
Technical Datasheet
Fan Frame Size92mm
For Use WithOrion Fans OD9220, OD9225, OA92, OA938 Series
Fixing Centers82.5mm
Filter MaterialAluminum / Stainless Steel
Guard MaterialAluminium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for WMG92B
1 Product Found
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.5mm
Guard Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD9220, OD9225, OA92, OA938 Series
Filter Material
Aluminum / Stainless Steel
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
