Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoHTM150Copy
Newark Part No.74M2373
Product RangeHTM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOSRAM
Manufacturer Part NoHTM150Copy
Newark Part No.74M2373
Product RangeHTM Series
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 240V
Secondary Voltages11.4V
Secondary Current Nom-
Secondary Power150W
Product RangeHTM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
Secondary Voltages
11.4V
Secondary Power
150W
SVHC
No SVHC (21-Jan-2025)
Lighting Transformer Primary Voltages
1 x 240V
Secondary Current Nom
-
Product Range
HTM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
