Print Page
14-50G
Pipe Strap, 1/2", 1 Hole 1/4", Malleable Iron, Galvanized Finish, For Rigid and IMC Conduit
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOZ GEDNEY
Manufacturer Part No14-50GCopy
Newark Part No.92F7873
Technical Datasheet
Accessory TypePipe Strap
Size (mm)12.7mm
Conduit MaterialMalleable Iron
For Use WithRigid / IMC Conduits
Product Range-
Technical Specifications
Accessory Type
Pipe Strap
Conduit Material
Malleable Iron
Product Range
-
Size (mm)
12.7mm
For Use With
Rigid / IMC Conduits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate