Print Page
B-50
Threaded Conduit Bushing, Type B, 0.5" Trade Size, Zinc Plated Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OZ GEDNEY |
|---|---|
| Manufacturer Part No | B-50Copy |
| Newark Part No. | 92F7930 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | OZ GEDNEY |
|---|---|
| Manufacturer Part No | B-50Copy |
| Newark Part No. | 92F7930 |
| Technical Datasheet | |
| Trade Size | 1/2" |
| Conduit Colour | Metallic - Zinc Finish |
| Conduit Material | Steel |
| Product Range | - |
Technical Specifications
| Trade Size | 1/2" |
|---|---|
| Conduit Material | Steel |
| Conduit Colour | Metallic - Zinc Finish |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |