Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part NoADS200 BUNDLECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AJ2608
Product RangeAccuDrive Series
Your Part Number
45 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $743.440 |
| 5+ | $701.020 |
| 10+ | $669.450 |
| 25+ | $630.210 |
| 50+ | $588.730 |
Price for:Each
Minimum: 1
Multiple: 1
$743.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part NoADS200 BUNDLECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AJ2608
Product RangeAccuDrive Series
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max454°C
Output Power120W
Output Power (VA)120W
Product RangeAccuDrive Series
Plug TypeUK Type G
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Kit Contents
ADS200 Soldering Station, TD-200 Soldering Iron, Instant-Setback Cubby & 3 Tips Bundle
Plug Type
UK Type G
Heat Temperature Max
454°C
Output Power (VA)
120W
Product Range
AccuDrive Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
