Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3219
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.772 |
| 25+ | $0.704 |
| 50+ | $0.652 |
| 100+ | $0.569 |
| 250+ | $0.501 |
| 500+ | $0.446 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AJ3219
Technical Datasheet
Battery Voltage3V
Battery Size Code20.32mm Coin Cell
Battery TechnologyLithium Manganese Dioxide
External Diameter20.32mm
Battery Capacity75mAh
External Height2.54mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeCoin Cell
Weight0.1oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
75mAh
Battery Terminals
Pressure Contact
External Width
-mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
20.32mm Coin Cell
External Diameter
20.32mm
External Height
2.54mm
Pack Quantity
1
External Depth
-mm
Weight
0.1oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
