Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No4SVPA270MAACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC7360
Re-Reel88Y9279RL
Cut Tape88Y9279
Product RangeOS-CON SVPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.130 |
| 25+ | $2.910 |
| 50+ | $2.690 |
| 100+ | $2.420 |
| 500+ | $2.170 |
| 1000+ | $1.940 |
| 2500+ | $1.820 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.820 |
| 2000+ | $1.690 |
| 4000+ | $1.560 |
| 6000+ | $1.520 |
| 10000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4SVPA270MAACopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel70AC7360
Re-Reel88Y9279RL
Cut Tape88Y9279
Product RangeOS-CON SVPA Series
Capacitance270µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.22A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SVPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.22A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.022ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPA Series
Alternatives for 4SVPA270MAA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
