Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No16SEPC100M
Newark Part No.86Y9758
Product RangeOS-CON SEPC Series
Technical Datasheet
348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.280 |
10+ | $0.748 |
25+ | $0.708 |
50+ | $0.670 |
100+ | $0.631 |
500+ | $0.598 |
1000+ | $0.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SEPC100M
Newark Part No.86Y9758
Product RangeOS-CON SEPC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.024ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current2.49A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEPC Series
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
2.49A
Product Length
-
Product Height
6mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEPC Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability