Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No16SVT560MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel38AJ1161
Re-Reel98AH8120RL
Cut Tape98AH8120
Product RangeOS-CON SVT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.730 | $5.73 |
| Total Price | $5.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.480 |
| 25+ | $5.130 |
| 50+ | $4.680 |
| 100+ | $4.250 |
| 250+ | $3.800 |
| 500+ | $3.350 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.670 |
| 1000+ | $1.570 |
| 2000+ | $1.480 |
| 4000+ | $1.330 |
| 6000+ | $1.290 |
| 10000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16SVT560MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel38AJ1161
Re-Reel98AH8120RL
Cut Tape98AH8120
Product RangeOS-CON SVT Series
Capacitance560µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.014ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.56A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.56A
Product Length
-
Product Height
11.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVT Series
Alternatives for 16SVT560M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
