Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No25SVPD10M
Newark Part No.
Full Reel84X5622
Re-Reel87Y7371
Cut Tape87Y7371
Product RangeOS-CON SVPD Series
Your Part Number
242 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.330 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.976 |
| 2000+ | $0.899 |
| 4000+ | $0.820 |
| 6000+ | $0.796 |
| 10000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SVPD10M
Newark Part No.
Full Reel84X5622
Re-Reel87Y7371
Cut Tape87Y7371
Product RangeOS-CON SVPD Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.065ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVPD Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 25SVPD10M
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.5A
Product Length
-
Product Height
5.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.065ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
