Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6TPF330MAL
Newark Part No.85AJ8842
Product RangePOSCAP TPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
2000+ | $1.380 |
4000+ | $1.260 |
6000+ | $1.210 |
10000+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPF330MAL
Newark Part No.85AJ8842
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD3L
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product RangePOSCAP TPF Series
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.65A
Operating Temperature Max
105°C
Product Range
POSCAP TPF Series
Technical Docs (1)
Alternatives for 6TPF330MAL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate