Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoABS1512503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5550
Product RangeABS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.210 |
| 25+ | $3.200 |
| 50+ | $3.140 |
| 100+ | $3.070 |
| 250+ | $3.010 |
| 500+ | $2.940 |
| 1000+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoABS1512503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AK5550
Product RangeABS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeABS Series
Contact Voltage AC Nom250V
Operating Force Max1.47N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
ABS Series
Operating Force Max
1.47N
Microswitch Actuator
Hinge Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
