Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADZS12124Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC7021
Product RangeDZ-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20+ | $34.580 |
| 25+ | $33.880 |
| 50+ | $33.200 |
| 100+ | $32.500 |
| 250+ | $31.810 |
| 500+ | $31.130 |
Price for:Each
Minimum: 20
Multiple: 20
$691.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADZS12124Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.33AC7021
Product RangeDZ-S Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current90A
Product RangeDZ-S Series
Relay MountingPanel Mount
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel Oxide
Coil Resistance384ohm
Approvals & StandardsEN, IEC
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
90A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
384ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
DZ-S Series
Coil Type
Latching Single Coil
Relay Terminals
Screw
Contact Material
Silver Nickel Oxide
Approvals & Standards
EN, IEC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
