Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAEVS960122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T8075
Product RangeEV-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.120 |
| 5+ | $253.130 |
| 10+ | $214.140 |
| 25+ | $210.740 |
| 50+ | $209.710 |
| 100+ | $208.670 |
| 10000+ | $204.490 |
Price for:Each
Minimum: 1
Multiple: 1
$292.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAEVS960122Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91T8075
Product RangeEV-S Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeEV-S Series
Contact Voltage DC Nom400V
Coil Resistance-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
400V
Contact Material
-
Contact Current
60A
Relay Mounting
Panel Mount
Product Range
EV-S Series
Coil Resistance
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
