Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHNA11KCopy
Newark Part No.32AH8150
Product RangeHN1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHNA11KCopy
Newark Part No.32AH8150
Product RangeHN1 Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating10A
Voltage Rating-
Product RangeHN1 Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
HN1 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
