Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoALZN1B18WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AC9503
Product RangeLZ-N Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.920 |
| 25+ | $3.830 |
| 50+ | $3.760 |
| 100+ | $3.680 |
| 250+ | $3.610 |
| 500+ | $3.520 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALZN1B18WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AC9503
Product RangeLZ-N Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage18VDC
Contact Current16A
Product RangeLZ-N Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance810ohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
ALZN1B18W is a low-profile, power relay. The superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10mm for both creepage distance and clearances. Furthermore, anti-surge voltage is 10kV and higher. Typical applications include household electrical appliances, office equipment, and industrial equipment.
- Superior heat resistance and tracking resistance, EN60335-1 GWT compliant
- Slim, low-profile type with dimension (WxLxH) of 12.5 × 28.8 × 15.7mm (0.492 × 1.134 × 0.618")
- High insulation resistance
- Superior heat resistance
- Class B insulation
- 18V DC rated coil voltage
- 1 Form C contact arrangement
- 22.2mA rated operating current (±10%, at 20°C 68°F)
- 810 ohm coil resistance (±10%, at 20°C 68°F)
- Ambient temperature range from -40 to +85°C (–40 to +185°F)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
810ohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
18VDC
Product Range
LZ-N Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL, VDE
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
