Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMG883543Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK3711
Product RangeGrid-EYE AMG88 Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.240 |
| 5+ | $71.090 |
| 10+ | $58.900 |
| 25+ | $52.810 |
| 50+ | $48.750 |
| 100+ | $45.500 |
Price for:Each
Minimum: 1
Multiple: 1
$81.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG883543Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK3711
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 2.5°C
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max80°C
Sensing Temperature Max80°C
Sensor Case StyleModule
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
AMG883543 is an infrared array sensor grid-EYE. Recommended applications includes energy saving at the office (air-conditioning/lighting control), automatic doors/elevators.
- Temperature detection of two-dimensional area 8 × 8 (64 pixels)
- Digital output (capability of temperature value output), compact SMD package
- 64 (vertical 8 x horizontal 8 matrix) number of pixel, 3.3V operating voltage, fixed value
- Typical viewing angle is 90°, typical optical axis gap is within ±10°, surface mount type
- Typical current consumption is 4.5mA (normal mode)
- Typical set up time is 50ms (time to enable communication after setup)
- Typical 1fps or typical 10fps frame rate, temperature output mode
- 0.0625°C thermistor output resolution
- No moving average or twice moving average calculate mode
- Operating temperature range from 0°C to 80°C
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Accuracy
± 2.5°C
Sensing Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
To Be Advised
Sensor Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case Style
Module
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
