Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMG8854M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN1647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $73.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$73,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8854M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.13AN1647
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 3°C
Measured Temperature Min-20°C
Measured Temperature Max100°C
Sensor Case / PackageModule
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution-
Output InterfaceI2C
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-20°C
Sensor Case / Package
Module
Supply Voltage Min
4.5V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
Accuracy
± 3°C
Measured Temperature Max
100°C
No. of Pins
14Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
