Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMN14112Copy
Newark Part No.13J4196
Product RangeAMN1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN14112Copy
Newark Part No.13J4196
Product RangeAMN1 Series
Technical Datasheet
Detection Distance10m
Detection Sensitivity-
Detection Area (Vertical)93°
Detection Area (Horizontal)110°
Lens TypeUltra Wide and Long Distance
Lens ColourWhite
No. of Detection Zones80Zones
Current Consumption Typ-
Output InterfaceDigital
Product RangeAMN1 Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
The AMN 1 series Motion Sensor (passive infrared type), the world’s smallest with a built-in amplifier extremely compact, ideal for use in miniaturized devices. With an ultrasmall design and dual lens colours (white and black), it is inconspicuous, allowing the user to select either white or black to match the equipment colour. With the sensor, even slight motions made by people will be detected easily.
- Both digital output and analog output (with adjustable sensitivity)
- Built-in amplifier for easy use
- Detects even slight motion of a person
- Standard type detects movement of approximately 30cm
- Slight motion detection type detects movement of approximately 20cm
- Noise withstanding capability
- ø 1mm Minimum sensing object
- Hardly affected by background
- Black object reliably detected
- Incorporates an inverter countermeasure circuit
- Bending durability
- Waterproof IP67 protection rating
Technical Specifications
Detection Distance
10m
Detection Area (Vertical)
93°
Lens Type
Ultra Wide and Long Distance
No. of Detection Zones
80Zones
Output Interface
Digital
Qualification
-
Detection Sensitivity
-
Detection Area (Horizontal)
110°
Lens Colour
White
Current Consumption Typ
-
Product Range
AMN1 Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
