Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQAD551DLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65W5808
Product RangeAQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $106.050 |
| 6+ | $100.960 |
| 10+ | $95.860 |
| 26+ | $91.990 |
| 50+ | $89.420 |
| 100+ | $86.790 |
| 250+ | $85.060 |
Price for:Each
Minimum: 2
Multiple: 2
$212.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQAD551DLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65W5808
Product RangeAQA Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max-
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min-
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeAQA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
30A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
AQA Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
