Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH0213Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9976
Product RangeAQ-H Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.950 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.620 |
| 250+ | $1.520 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH0213Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9976
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current300mA
Operating Voltage Max600V
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
PC Pin
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
300mA
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
