Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV212ACopy
Newark Part No.12AJ6860
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV212ACopy
Newark Part No.12AJ6860
Product RangePhotoMOS AQV Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current550mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Surface Mount
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
