Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221N2TWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6988
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $12.250 |
| 25+ | $11.510 |
| 50+ | $10.250 |
| 100+ | $9.610 |
| 250+ | $9.320 |
| 500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2TWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6988
Product RangePhotoMOS AQY Series
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max12.5ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Contact Configuration
SPST-NO
Load Voltage Max
40V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
On State Resistance Max
12.5ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY Series
Alternatives for AQY221N2TW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
