Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 40+ | $55.340 |
| 50+ | $54.230 |
| 100+ | $53.120 |
| 250+ | $52.010 |
Price for:Each
Minimum: 40
Multiple: 40
$2,213.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARA220A12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64K3076
Product RangeRA Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeRA Series
Relay MountingSurface Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsSMD
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.028kohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
RA Series
Coil Type
DC
Relay Terminals
SMD
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ARA220A12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

