Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.130 |
| 5+ | $29.540 |
| 10+ | $28.930 |
| 25+ | $28.330 |
| 50+ | $27.720 |
| 100+ | $27.660 |
| 250+ | $27.650 |
| 5000+ | $27.630 |
Price for:Each
Minimum: 1
Multiple: 1
$30.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS1003Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.09AK0103
Product RangeRS Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationSPDT
Contact Current10mA
Product RangeRS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC24V
Contact Material-
Coil Resistance45ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
3VDC
Contact Current
10mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
45ohm
Contact Configuration
SPDT
Product Range
RS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

