Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.910 |
| 2000+ | $2.830 |
| 4000+ | $2.780 |
| 6000+ | $2.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK6S34547YGCopy
Newark Part No.64AH2606
Product RangeP5KS
Technical Datasheet
Pitch Spacing0.5mm
GenderHeader
No. of Rows2Rows
No. of Contacts34Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeP5KS
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Product Range
P5KS
SVHC
To Be Advised
Gender
Header
No. of Contacts
34Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

