Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.872 |
| 400+ | $4.760 |
| 600+ | $4.662 |
| 1000+ | $4.564 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCM1A-R-12VCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10C5493
Product RangeCM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsPlug In, Quick Connect
Product RangeCM Series
Contact Voltage DC Nom14V
Coil Resistance84.1ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Plug In, Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Socket
Product Range
CM Series
Coil Resistance
84.1ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

