Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.010 |
| 100+ | $7.850 |
| 250+ | $7.360 |
| 500+ | $7.210 |
Price for:Each
Minimum: 50
Multiple: 50
$400.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-3V-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11N4469
Product RangeDK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance45ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DK series 10A Miniature Power Relay with sealed construction. It offers high breakdown voltage 4000Vrms between contacts and coil 1000Vrms between open contacts meeting FCC part 68.
- Latching types available
- High sensitivity - 200mW nominal operating power
- Large capacity in small size
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
3VDC
Product Range
DK Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
45ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

