Print Page
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.840 |
| 100+ | $16.740 |
| 250+ | $16.240 |
| 500+ | $15.240 |
Price for:Each
Minimum: 50
Multiple: 50
$892.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK2A-L2-24VCopy
Newark Part No.22C7752
Product RangeDK Series
Technical Datasheet
Contact ConfigurationDPST
Coil Voltage24VDC
Contact Current8A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
DK Series
Coil Type
Latching Dual Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

