Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDSP1A-L2-DC9VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78M6409
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.320 |
| 100+ | $8.070 |
| 250+ | $7.750 |
| 500+ | $7.530 |
Price for:Each
Minimum: 50
Multiple: 50
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-L2-DC9VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78M6409
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance270ohm
Approvals & StandardsCSA, TUV, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
270ohm
SVHC
To Be Advised
Coil Voltage
9VDC
Product Range
DSP Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, TUV, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
