Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDSP2A-L2-DC24VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10C5657
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.140 |
| 100+ | $7.840 |
| 250+ | $7.530 |
| 500+ | $7.360 |
Price for:Each
Minimum: 50
Multiple: 50
$407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-L2-DC24VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10C5657
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.92kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
DSP Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.92kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
