Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECA1AHG102B
Newark Part No.47AC4435
Product RangeNHG-A Series
Technical Datasheet
Packaging Options
354 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.137 |
10+ | $0.137 |
100+ | $0.137 |
500+ | $0.137 |
1000+ | $0.137 |
10000+ | $0.137 |
25000+ | $0.137 |
50000+ | $0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1AHG102B
Newark Part No.47AC4435
Product RangeNHG-A Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeNHG-A Series
ESR-
Ripple Current460mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Alternatives for ECA1AHG102B
1 Product Found
Product Overview
NHG series A Type radial leaded aluminum electrolytic capacitors offers an endurance of 1000h to 2000h at 105°C.
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
460mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate