Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
100+ | $0.110 |
500+ | $0.092 |
1000+ | $0.075 |
Price for:Each
Minimum: 200
Multiple: 200
$22.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECEA1AKA330
Newark Part No.55T0206
Product RangeKA Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product RangeKA Series
ESR-
Ripple Current43mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
KA-A Series radial leaded aluminium electrolytic capacitor. This is most suitable for the high reliability application such as an industrial instrument.
- Endurance of 1000h at 85°C
- Low profile with 7mm height
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
KA Series
Ripple Current
43mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate