
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.030 |
| 25+ | $1.850 |
| 50+ | $1.660 |
| 100+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
| 2500+ | $1.200 |
Product Information
Product Overview
ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
Technical Specifications
Metallized PP
2.2µF
High Frequency
-
GRADE III (Test Condition B)
27.5mm
-
-
31.5mm
24.5mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
630V
PC Pin
65V/µs
-
-
12mm
-
ECWFG Series
110°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
