Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFD2W475JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4583
Product RangeECWFD Series
Your Part Number
754 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $1.900 |
| 25+ | $1.740 |
| 50+ | $1.570 |
| 100+ | $1.460 |
| 500+ | $1.370 |
| 1000+ | $1.280 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFD2W475JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4583
Product RangeECWFD Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage(DC)450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length25.3mm
Product Width11.7mm
Product Height16.4mm
Product RangeECWFD Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Voltage(AC)
84V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
25.3mm
Product Height
16.4mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
11.7mm
Product Range
ECWFD Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
