Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335P5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6952
Product RangeECWFE Series
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 100+ | $2.160 |
| 250+ | $1.990 |
| 500+ | $1.820 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W335P5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6952
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating450V
Capacitance3.3µF
Capacitance Tolerance± 5%
Voltage(AC)84V
Voltage Rating VAC84V
Capacitor Case StyleRadial Box - 2 Pin
Voltage(DC)450V
Voltage Rating VDC450V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Operating Temperature Range-40°C to +105°C
Lead Spacing27.5mm
Product Length31mm
Product Width13mm
Series NameECWFE
Product Height23mm
Product RangeECWFE Series
Tamaño de Funda-
Operating Temperature Min-40°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
450V
Capacitance Tolerance
± 5%
Voltage Rating VAC
84V
Voltage(DC)
450V
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
27.5mm
Product Width
13mm
Product Height
23mm
Tamaño de Funda
-
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
3.3µF
Voltage(AC)
84V
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VDC
450V
Capacitor Terminals
Radial Leaded
Operating Temperature Range
-40°C to +105°C
Product Length
31mm
Series Name
ECWFE
Product Range
ECWFE Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ECWFE2W335P5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
