Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEAGA1HR10
Newark Part No.83T6867
Product RangeGA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Product Height7mm
Product RangeGA Series
ESR-
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product Overview
The EEA-GA1HR10 is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The GA-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- 1.1mA RMS at 120Hz/+105°C Rated ripple current
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
4mm
Product Width
-
Product Range
GA Series
Ripple Current
1A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
1.5mm
Product Length
-
Product Height
7mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate