Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECHL0E405Copy
Newark Part No.72AC4828
Product RangeHL Series
Technical Datasheet
Capacitance4F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeHL Series
Capacitance Tolerance± 20%
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lifetime @ Temperature2000 hours @ 70°C
ESR0.05ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
4F
Capacitor Terminals
PC Pin
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 70°C
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Product Range
HL Series
Lead Spacing
5mm
Capacitor Mounting
Through Hole
ESR
0.05ohm
Product Length
-
Product Height
20mm
Operating Temperature Max
70°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

