Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEECF5R5H105Copy
Newark Part No.25M9118
Product RangeF Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeF Series
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 85°C
Product Diameter21.5mm
ESR-
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Endurance: +85°C 1000h
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Coin
Lifetime @ Temperature
1000 hours @ 85°C
ESR
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Product Range
F Series
Lead Spacing
5mm
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Length
-
Product Height
9.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

