Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-HA1C330WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.58T9224
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)16V
ESR-
Product RangeHA Series
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height5.4mm
Ripple Current35mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
HA Series
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
33µF
ESR
-
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
35mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEE-HA1C330WR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

