Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $0.487 |
| 2700+ | $0.479 |
| 4500+ | $0.451 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$438.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-TPV470XAPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01X1107
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)35V
ESR0.45ohm
Product RangeTP Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter6.3mm
Capacitance Tolerance± 20%
Product Height7.7mm
Ripple Current197mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
TP Series
Polarity
Polar
Product Diameter
6.3mm
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
47µF
ESR
0.45ohm
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
197mA
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Alternatives for EEE-TPV470XAP
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

