Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.699 |
| 100+ | $0.477 |
| 500+ | $0.384 |
| 5000+ | $0.375 |
| 10000+ | $0.368 |
| 25000+ | $0.360 |
| 50000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1AA221PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel47AC4784RL
Cut Tape47AC4784
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)10V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height6.2mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE1AA221P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

