Print Page
600 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.689 |
| 100+ | $0.488 |
| 500+ | $0.478 |
| 5000+ | $0.468 |
| 10000+ | $0.459 |
| 25000+ | $0.449 |
| 50000+ | $0.439 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.549 |
| 5000+ | $0.540 |
| 10000+ | $0.508 |
| 20000+ | $0.480 |
| 30000+ | $0.455 |
| 50000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1CA471PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel17AC6819
Cut Tape85AK4355
Product RangeS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
Product RangeS Series
Capacitance Tolerance± 20%
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current420mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Specifications
Capacitance
470µF
ESR
-
Product Range
S Series
Product Diameter
10mm
Product Width
-
Ripple Current
420mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
MSL
-
Alternatives for EEE1CA471P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

