Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.241 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 10+ | $0.304 |
| 100+ | $0.204 |
| 1000+ | $0.150 |
| 5000+ | $0.147 |
| 10000+ | $0.145 |
| 25000+ | $0.142 |
| 50000+ | $0.138 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.241 |
| 5000+ | $0.217 |
| 10000+ | $0.185 |
| 20000+ | $0.164 |
| 30000+ | $0.156 |
| 50000+ | $0.141 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHA0J470WRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel47AC4691
Re-Reel62W7068RL
Cut Tape62W7068
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Product Height5.4mm
Ripple Current36mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
47µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
4mm
Product Width
-
Ripple Current
36mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHA0J470WR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

