Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 25+ | $4.870 |
| 100+ | $4.590 |
| 250+ | $4.200 |
| 500+ | $3.790 |
| 1000+ | $3.310 |
| 5000+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J102MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AR5181
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)63V
ESR0.068ohm
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height21.5mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1000µF
ESR
0.068ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.6A
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
