Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 300 | $5.670 | $1,701.00 |
| Total Price | $1,701.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 300+ | $5.670 |
| 600+ | $5.560 |
| 900+ | $5.450 |
| 1500+ | $5.340 |
| 3000+ | $5.210 |
| 7500+ | $5.100 |
| 15000+ | $4.990 |
| 30000+ | $4.880 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $3.860 |
| 900+ | $3.540 |
| 1500+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J102VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel72AC4567
Cut Tape72AC4566
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)63V
ESR0.068ohm
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height21.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEETP1J102V is a TP series Type 'V' (Medium-size) aluminium electrolytic capacitor. It is characterized by lower ESR at low temperature after endurance, increasing performance. This series features vibration-proof that can withstand 30G makes it ideal for strenuous environments and automotive applications.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow
- High ripple current (2 to 5 times as high as TK series)
- Capacitance is 1000µF with ±20% tolerance
- 4000 hours at 125°C endurance
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 63V
- Ripple current is 2.6A
- 21.8mm product diameter, 18mm product height
- Vibration proof product
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
1000µF
ESR
0.068ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.6A
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

