Print Page
EEHZU1J101V
Hybrid Aluminium Electrolytic Capacitor, 100 µF, ± 20%, 63 V, Radial Can - SMD, 0.012 ohm
800 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 25+ | $4.250 |
| 100+ | $3.910 |
| 250+ | $3.540 |
| 500+ | $3.150 |
| 1000+ | $2.750 |
| 5000+ | $2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZU1J101VCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.18AR5162
Product RangeZU Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.012ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.8mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeZU Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.012ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZU Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
12.8mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
