Print Page
971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.240 |
| 25+ | $1.200 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.956 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC2A680LBCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9543RL
Cut Tape41AH9543
Product RangeFC Series
Capacitance68µF
Voltage Rating100V
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
Diameter10mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameFC
Height25mm
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height25mm
Product RangeFC Series
ESR-
Ripple Current599mA
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Diameter
10mm
Capacitor Case / Package
Radial Leaded
Height
25mm
Product Diameter
10mm
Product Width
-
Product Range
FC Series
Ripple Current
599mA
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Polarity
Polar
Series Name
FC
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

